- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2105KF3
Description
+
Cap Film 1uF 250V PET 10% (18.5 X 7.4 X 20mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE2105KF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2105KF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 7.4 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,840
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.1966
1,000
$0.1904
2,500
$0.1863
5,000
$0.1837
7,500
$0.1813
25,000
$0.1778
50,000
$0.1774
100,000 +
$0.1768
Click for Quote
Log in
to unlock special pricing