- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2105KB3
Panasonic
ECQ-E2105KB3
Cap Film 1uF 250V PET 10% (15.3 X 7 X 19mm) Radial 5mm 105°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 1uF 250V PET 10% (15.3 X 7 X 19mm) Radial 5mm 105°C Automotive Ammo
Search Keywords: ECQE2105KB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2105KB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.3 x 7 x 19 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E2105KB3 RoHS compliant?
Yes, ECQ-E2105KB3 is RoHS compliant.
What is the lead time for ECQ-E2105KB3?
The standard lead time for ECQ-E2105KB3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
500
$0.2885
1,000
$0.2711
2,500
$0.2593
5,000
$0.2520
7,500
$0.2451
25,000
$0.2354
50,000 +
$0.2348
Click for Quote
Log in
to unlock special pricing