- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2105KB
Description
+
Cap Film 1uF 250V PET 10% (15.3 X 7 X 14mm) Radial 12.5mm 105°C Automotive Bulk
Search Keywords: ECQE2105KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2105KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.3 x 7 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2058
3,000
$0.1988
5,000
$0.1955
8,000
$0.1925
10,000
$0.1911
25,000
$0.1852
50,000
$0.1808
100,000 +
$0.1788
Click for Quote
Log in
to unlock special pricing