- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2105JFW
Description
+
Cap Film 1uF 250V PET 5% (18.5 X 7.4 X 20mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2105JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2105JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 7.4 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.3958
500
$0.3216
1,000
$0.3167
3,000
$0.2940
5,000
$0.2819
8,000
$0.2777
15,000
$0.2735
25,000 +
$0.2694
Click for Quote
Log in
to unlock special pricing