Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E2105JB

Cap Film 1uF 250V PET 5% (15.3 X 7 X 14mm) Radial 12.5mm 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 1uF 250V PET 5% (15.3 X 7 X 14mm) Radial 12.5mm 105°C Automotive Bulk
Search Keywords: ECQE2105JB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2105JB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    1 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    15.3 x 7 x 14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E2105JB RoHS compliant?
Yes, ECQ-E2105JB is RoHS compliant.
What is the lead time for ECQ-E2105JB?
The standard lead time for ECQ-E2105JB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,948
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3278
3,000
$0.3207
5,000
$0.3063
8,000
$0.3055
10,000
$0.3048
25,000
$0.3040
50,000 +
$0.3032
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!