- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2103KB3
Description
+
Cap Film 0.01uF 250V PET 10% (7.9 X 4.2 X 12.1mm) Radial 5mm 105°C Automotive Ammo
Search Keywords: ECQE2103KB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2103KB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.9 x 4.2 x 12.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,000
$0.1471
4,000
$0.1378
6,000
$0.1348
8,000
$0.1326
26,000
$0.1263
50,000
$0.1257
100,000
$0.1250
150,000 +
$0.1244
Click for Quote
Log in
to unlock special pricing