- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1685JF
Description
+
Cap Film 6.8uF 100V PET 5% (26 X 9 X 18.5mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE1685JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1685JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:6.8 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 9 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,075
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.28
100
$1.16
250
$1.15
500
$1.12
1,000
$1.10
3,000
$1.06
5,000
$1.05
8,000 +
$1.04
Click for Quote
Log in
to unlock special pricing