- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1684KF
Panasonic
ECQ-E1684KF
Cap Film 0.68uF 100V PET 10% (12 X 6 X 11.9mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.68uF 100V PET 10% (12 X 6 X 11.9mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE1684KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1684KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:0.68 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 6 x 11.9 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E1684KF RoHS compliant?
Yes, ECQ-E1684KF is RoHS compliant.
What is the lead time for ECQ-E1684KF?
The standard lead time for ECQ-E1684KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
524
Ships today, if you order in
Minimum Order Quantity:
100
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
100
$0.5050
500
$0.3627
1,000
$0.3076
3,000
$0.2719
5,000
$0.2673
8,000
$0.2589
15,000
$0.2583
25,000 +
$0.2576
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT