Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E1395KF

Cap Film 3.9uF 100V PET 10% (26 X 7 X 16.4mm) Radial 22.5mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 3.9uF 100V PET 10% (26 X 7 X 16.4mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE1395KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E1395KF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Dielectric:
    PET
  • Voltage:
    100 VDC
  • Capacitance Value:
    3.9 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    26 x 7 x 16.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E1395KF RoHS compliant?
Yes, ECQ-E1395KF is RoHS compliant.
What is the lead time for ECQ-E1395KF?
The standard lead time for ECQ-E1395KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 737
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
20 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.390
50
$1.387
100
$1.383
250
$1.380
500
$1.035
750
$0.966
1,000 +
$0.947
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!