- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1395JF
Description
+
Cap Film 3.9uF 100V PET 5% (26 X 7 X 16.4mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE1395JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1395JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:3.9 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 7 x 16.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$0.986
250
$0.922
500
$0.903
1,000
$0.884
3,000
$0.854
5,000
$0.839
8,000
$0.826
10,000 +
$0.820
Click for Quote
Log in
to unlock special pricing