- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1335RKF
Description
+
Cap Film 3.3uF 100V PET 10% (18.5 X 8.5 X 21.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE1335RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1335RKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:3.3 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 8.5 x 21.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$1.172
400
$0.953
800
$0.910
1,200
$0.871
2,800
$0.835
5,200
$0.813
7,600
$0.801
10,000 +
$0.789
Click for Quote
Log in
to unlock special pricing