Image is representational - see mfr. specs

ECQ-E1335KF

Panasonic

Cap Film 3.3uF 100V PET 10% (18.5 X 8.5 X 16.5mm) Radial 15mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 3.3uF 100V PET 10% (18.5 X 8.5 X 16.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE1335KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E1335KF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    100 VDC
  • Capacitance Value:
    3.3 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 8.5 x 16.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.145
250
$0.836
500
$0.808
1,000
$0.751
3,000
$0.742
5,000
$0.740
8,000
$0.738
10,000 +
$0.736
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!