- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1335JF
Description
+
Cap Film 3.3uF 100V PET 5% (18.5 X 8.5 X 16.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE1335JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1335JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:3.3 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 8.5 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,659
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.015
250
$0.908
500
$0.887
1,000
$0.868
3,000
$0.851
5,000
$0.840
8,000
$0.835
10,000 +
$0.833
Click for Quote
Log in
to unlock special pricing