- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1275KF
Description
+
Cap Film 2.7uF 100V PET 10% (18.5 X 8 X 15.8mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE1275KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1275KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:2.7 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 8 x 15.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.708
250
$0.680
500
$0.613
1,000
$0.598
3,000
$0.588
5,000
$0.583
8,000
$0.582
15,000 +
$0.580
Click for Quote
Log in
to unlock special pricing