Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E12683JF

Cap Film 0.068uF 1250V PET 5% (31 X 8 X 17.5mm) Radial 27.5mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.068uF 1250V PET 5% (31 X 8 X 17.5mm) Radial 27.5mm 105°C Bulk
Search Keywords: ECQE12683JF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E12683JF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    1250 VDC
  • Capacitance Value:
    0.068 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    31 x 8 x 17.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E12683JF RoHS compliant?
Yes, ECQ-E12683JF is RoHS compliant.
What is the lead time for ECQ-E12683JF?
The standard lead time for ECQ-E12683JF is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
250
$1.022
500
$0.766
750
$0.715
1,000 +
$0.701
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!