- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E12563KF
Panasonic
ECQ-E12563KF
Cap Film 0.056uF 1250V PET 10% (31 X 7.5 X 17mm) Radial 27.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.056uF 1250V PET 10% (31 X 7.5 X 17mm) Radial 27.5mm 105°C Bulk
Search Keywords: ECQE12563KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E12563KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1250 VDC
-
Capacitance Value:0.056 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 7.5 x 17 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E12563KF RoHS compliant?
Yes, ECQ-E12563KF is RoHS compliant.
What is the lead time for ECQ-E12563KF?
The standard lead time for ECQ-E12563KF is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
50
$0.7202
250
$0.6040
1,000
$0.5590
3,000
$0.5130
5,000
$0.5053
8,000
$0.4977
10,000
$0.4903
15,000 +
$0.4829
Click for Quote
Log in
to unlock special pricing