- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E12393JFB
Description
+
Cap Film 0.039uF 1250V PET 5% (26 X 7 X 21.5mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECQE12393JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E12393JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1250 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 7 x 21.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
50
$0.7315
250
$0.6135
1,000
$0.5678
3,000
$0.5211
5,000
$0.5133
8,000
$0.5056
10,000
$0.4980
15,000 +
$0.4905
Click for Quote
Log in
to unlock special pricing