- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E12333KFB
Description
+
Cap Film 0.033uF 1250V PET 10% (26 X 6.5 X 21mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECQE12333KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E12333KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1250 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 6.5 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
50
$0.5873
500
$0.4772
1,000
$0.4558
3,000
$0.4301
5,000
$0.4184
8,000
$0.4121
10,000
$0.4059
15,000 +
$0.3998
Click for Quote
Log in
to unlock special pricing