- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E12272RJF
Description
+
Cap Film 0.0027uF 1250V PET 5% (15.5 X 6.5 X 17mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE12272RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E12272RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:1250 VDC
-
Capacitance Value:0.0027 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 6.5 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.6887
250
$0.5776
1,000
$0.5345
2,500
$0.5044
5,000
$0.4905
7,500
$0.4775
10,000
$0.4703
15,000 +
$0.4632
Click for Quote
Log in
to unlock special pricing