- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1225KF3
Description
+
Cap Film 2.2uF 100V PET 10% (18.5 X 7 X 20mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE1225KF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1225KF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 7 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$0.957
250
$0.778
500
$0.766
1,000
$0.743
2,500
$0.682
5,000
$0.672
7,500
$0.662
10,000 +
$0.652
Click for Quote
Log in
to unlock special pricing