- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1225KF
Panasonic
ECQ-E1225KF
Cap Film 2.2uF 100V PET 10% (18.5 X 7 X 15mm) Radial 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 2.2uF 100V PET 10% (18.5 X 7 X 15mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE1225KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1225KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 7 x 15 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E1225KF RoHS compliant?
Yes, ECQ-E1225KF is RoHS compliant.
What is the lead time for ECQ-E1225KF?
The standard lead time for ECQ-E1225KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,812
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
50
$0.665
250
$0.581
500
$0.569
1,000
$0.554
3,000
$0.548
5,000
$0.547
8,000
$0.546
15,000 +
$0.544
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT