- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1225JF
Panasonic
ECQ-E1225JF
Cap Film 2.2uF 100V PET 5% (18.5 X 7 X 15mm) Radial 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 2.2uF 100V PET 5% (18.5 X 7 X 15mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE1225JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1225JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 7 x 15 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E1225JF RoHS compliant?
Yes, ECQ-E1225JF is RoHS compliant.
What is the lead time for ECQ-E1225JF?
The standard lead time for ECQ-E1225JF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,364
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
50
$0.747
250
$0.584
500
$0.578
1,000
$0.573
3,000
$0.571
5,000
$0.570
8,000
$0.568
15,000 +
$0.567
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT