- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E12223KFB
Description
+
Cap Film 0.022uF 1250V PET 10% (21 X 7 X 20mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECQE12223KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E12223KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1250 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:21 x 7 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
50
$0.4900
500
$0.3981
1,000
$0.3803
3,000
$0.3589
5,000
$0.3490
8,000
$0.3438
10,000
$0.3386
15,000 +
$0.3336
Click for Quote
Log in
to unlock special pricing