- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E12223JFB
Description
+
Cap Film 0.022uF 1250V PET 5% (21 X 7 X 20mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECQE12223JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E12223JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1250 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:21 x 7 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.6100
500
$0.4956
1,000
$0.4734
3,000
$0.4468
5,000
$0.4345
8,000
$0.4229
10,000
$0.4219
15,000 +
$0.4208
Click for Quote
Log in
to unlock special pricing