Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E12223JE

Cap Film 0.022uF 1250V PET 5% (21 X 7 X 15mm) Radial 17.5mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.022uF 1250V PET 5% (21 X 7 X 15mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECQE12223JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E12223JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    1250 VDC
  • Capacitance Value:
    0.022 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    21 x 7 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E12223JE RoHS compliant?
Yes, ECQ-E12223JE is RoHS compliant.
What is the lead time for ECQ-E12223JE?
The standard lead time for ECQ-E12223JE is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks can ship 7/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5988
500
$0.4866
1,000
$0.4648
3,000
$0.4386
5,000
$0.4266
8,000
$0.4202
10,000
$0.4139
15,000 +
$0.4077
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!