- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E12153JF
Description
+
Cap Film 0.015uF 1250V PET 5% (21 X 6 X 13.5mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECQE12153JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E12153JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1250 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:21 x 6 x 13.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.5988
500
$0.4866
1,000
$0.4648
3,000
$0.4386
5,000
$0.4266
8,000
$0.4202
10,000
$0.4139
15,000 +
$0.4077
Click for Quote
Log in
to unlock special pricing