- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E12104KFB
Description
+
Cap Film 0.1uF 1250V PET 10% (31 X 10 X 24.5mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE12104KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E12104KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1250 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 10 x 24.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.7315
250
$0.6135
1,000
$0.5678
3,000
$0.5211
5,000
$0.5133
8,000
$0.5056
10,000
$0.4980
15,000 +
$0.4905
Click for Quote
Log in
to unlock special pricing