- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E12103JFB
Description
+
Cap Film 0.01uF 1250V PET 5% (21 X 5 X 17.5mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECQE12103JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E12103JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1250 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:21 x 5 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.5919
500
$0.4809
1,000
$0.4594
3,000
$0.4335
5,000
$0.4216
8,000
$0.4206
10,000
$0.4104
15,000 +
$0.4094
Click for Quote
Log in
to unlock special pricing