- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1185JF3
Description
+
Cap Film 1.8uF 100V PET 5% (18.5 X 6.5 X 19.4mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE1185JF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1185JF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 6.5 x 19.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$0.792
250
$0.644
500
$0.634
1,000
$0.615
2,500
$0.565
5,000
$0.556
7,500
$0.548
10,000 +
$0.539
Click for Quote
Log in
to unlock special pricing