- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1155RKF
Panasonic
ECQ-E1155RKF
Cap Film 1.5uF 100V PET 10% (18.5 X 6 X 18.4mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 1.5uF 100V PET 10% (18.5 X 6 X 18.4mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE1155RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1155RKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 6 x 18.4 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E1155RKF RoHS compliant?
Yes, ECQ-E1155RKF is RoHS compliant.
What is the lead time for ECQ-E1155RKF?
The standard lead time for ECQ-E1155RKF is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
50
$0.6469
250
$0.5426
1,000
$0.5021
2,500
$0.4738
5,000
$0.4608
7,500
$0.4485
10,000
$0.4418
15,000 +
$0.4352
Click for Quote
Log in
to unlock special pricing