Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E1155KFB

Cap Film 1.5uF 100V PET 10% (18.5 X 6 X 18.4mm) Radial 10mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 1.5uF 100V PET 10% (18.5 X 6 X 18.4mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE1155KFB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E1155KFB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Dielectric:
    PET
  • Voltage:
    100 VDC
  • Capacitance Value:
    1.5 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 6 x 18.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E1155KFB RoHS compliant?
Yes, ECQ-E1155KFB is RoHS compliant.
What is the lead time for ECQ-E1155KFB?
The standard lead time for ECQ-E1155KFB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6469
250
$0.5426
1,000
$0.5021
3,000
$0.4608
5,000
$0.4597
8,000
$0.4485
10,000
$0.4474
15,000 +
$0.4426
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!