- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1155JFW
Description
+
Cap Film 1.5uF 100V PET 5% (18.5 X 6 X 18.4mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE1155JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1155JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 6 x 18.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
25
$0.787
250
$0.640
500
$0.630
1,000
$0.611
3,000
$0.561
5,000
$0.552
8,000
$0.544
15,000 +
$0.536
Click for Quote
Log in
to unlock special pricing