- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1154KF
Description
+
Cap Film 0.15uF 100V PET 10% Radial 105°C Bulk
Search Keywords: ECQE1154KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1154KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Voltage:100 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 90
Stock lot only:
5
Minimum Order Quantity:
90
Price (USD)
Qty
Unit Price
1
$1.3970
90
$1.2700
100
$1.1300
250
$0.5780
500
$0.2364
515
$0.2215
1,000
$0.1643
2,000
$0.1427
5,000 +
$0.1260
Click for Quote
Log in
to unlock special pricing