Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E1125RJF

Cap Film 1.2uF 100V PET 5% (18.5 X 5.5 X 17.8mm) Radial 7.5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 1.2uF 100V PET 5% (18.5 X 5.5 X 17.8mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE1125RJF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-E1125RJF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Dielectric: PET
Voltage: 100 VDC
Capacitance Value: 1.2 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 18.5 x 5.5 x 17.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E1125RJF RoHS compliant?
Yes, ECQ-E1125RJF is RoHS compliant.
What is the lead time for ECQ-E1125RJF?
The standard lead time for ECQ-E1125RJF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$0.4989
1,200
$0.4766
3,000
$0.4497
5,400
$0.4374
7,800
$0.4363
10,200
$0.4257
15,000
$0.4247
25,200 +
$0.4201
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!