- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1125KFB
Description
+
Cap Film 1.2uF 100V PET 10% (18.5 X 5.5 X 17.8mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE1125KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1125KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 5.5 x 17.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.5560
500
$0.4517
1,000
$0.4315
3,000
$0.4072
5,000
$0.3960
8,000
$0.3950
10,000
$0.3855
15,000 +
$0.3845
Click for Quote
Log in
to unlock special pricing