- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1124KF
Description
+
Cap Film 0.12uF 100V PET 10% Radial 105°C Bulk
Search Keywords: ECQE1124KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1124KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Voltage:100 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,420
Ships today, if you order in
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
60
$1.810
100
$1.280
500
$0.364
1,000 +
$0.340
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT