- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1106KFW
Panasonic
ECQ-E1106KFW
Cap Film 10uF 100V PET 10% (26 X 11.5 X 26mm) Radial 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 10uF 100V PET 10% (26 X 11.5 X 26mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE1106KFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1106KFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:10 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 11.5 x 26 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E1106KFW RoHS compliant?
Yes, ECQ-E1106KFW is RoHS compliant.
What is the lead time for ECQ-E1106KFW?
The standard lead time for ECQ-E1106KFW is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
250
$2.97
500
$1.83
750
$1.45
1,000 +
$1.42
Click for Quote
Log in
to unlock special pricing