- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1106KFB
Description
+
Cap Film 10uF 100V PET 10% (26 X 11.5 X 26mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE1106KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1106KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:10 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 11.5 x 26 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$2.20
100
$1.79
250
$1.71
500
$1.66
1,000
$1.57
3,000
$1.52
5,000
$1.48
8,000 +
$1.47
Click for Quote
Log in
to unlock special pricing