- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1105KFZ
Description
+
Cap Film 1uF 100V PET 10% (12 X 6.7 X 14mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE1105KFZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1105KFZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 6.7 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.4285
500
$0.3481
1,000
$0.3429
3,000
$0.3183
5,000
$0.3052
8,000
$0.3006
15,000
$0.2961
25,000 +
$0.2917
Click for Quote
Log in
to unlock special pricing