Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E1105KF

Cap Film 1uF 100V PET 10% (12 X 6.7 X 14mm) Radial 10mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 1uF 100V PET 10% (12 X 6.7 X 14mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE1105KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-E1105KF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PET
Voltage: 100 VDC
Capacitance Value: 1 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 12 x 6.7 x 14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E1105KF RoHS compliant?
Yes, ECQ-E1105KF is RoHS compliant.
What is the lead time for ECQ-E1105KF?
The standard lead time for ECQ-E1105KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 346
Can Ship immediately
On Order:
4,000   can ship 12/28/26
Minimum Order Quantity:
100
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5186
500
$0.3672
1,000
$0.3512
3,000
$0.3327
5,000
$0.3298
8,000
$0.3290
15,000
$0.3282
25,000 +
$0.3251
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!