- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1105JF
Description
+
Cap Film 1uF 100V PET 5% (12 X 6.7 X 14mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE1105JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1105JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 6.7 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,700
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.4539
500
$0.3389
1,000
$0.3358
3,000
$0.3317
5,000
$0.3300
8,000
$0.3284
10,000
$0.3267
15,000 +
$0.3251
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT