- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10683KF
Description
+
Cap Film 0.068uF 1000V PET 10% (21 X 8.5 X 18mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECQE10683KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10683KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:21 x 8.5 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.6000
500
$0.4875
1,000
$0.4657
3,000
$0.4394
5,000
$0.4274
8,000
$0.4263
10,000
$0.4160
15,000 +
$0.4150
Click for Quote
Log in
to unlock special pricing