Image is representational - see mfr. specs

ECQ-E10563RKF

Panasonic

Cap Film 0.056uF 1000V PET 10% (21 X 7.5 X 22mm) Radial 7.5mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.056uF 1000V PET 10% (21 X 7.5 X 22mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE10563RKF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E10563RKF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Dielectric:
    PET
  • Voltage:
    1000 VDC
  • Capacitance Value:
    0.056 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    21 x 7.5 x 22 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
39 Weeks can ship 3/5/27
Backorder
Price (USD)
Qty
Unit Price
400
$0.5792
800
$0.5533
1,200
$0.5450
2,800
$0.5078
5,200
$0.5002
7,600
$0.4927
10,000
$0.4853
15,200 +
$0.4780
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!