- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10473KEB
Description
+
Cap Film 0.047uF 1000V PET 10%( 21 X 7.5 X 20.5mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECQE10473KEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10473KEB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:21 x 7.5 x 20.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$0.4915
500
$0.3994
1,000
$0.3815
3,000
$0.3600
5,000
$0.3501
8,000
$0.3493
10,000
$0.3408
15,000 +
$0.3399
Click for Quote
Log in
to unlock special pricing