- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10393RJF
Description
+
Cap Film 0.039uF 1000V PET 5% (21 X 7 X 19.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE10393RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10393RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:21 x 7 x 19.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
50
$0.7129
250
$0.5979
1,000
$0.5533
2,500
$0.5221
5,000
$0.5078
7,500
$0.4943
10,000
$0.4869
15,000 +
$0.4795
Click for Quote
Log in
to unlock special pricing