- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10274KF
Description
+
Cap Film 0.27uF 1000V PET 10% Radial 105°C Bulk
Search Keywords: ECQE10274KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10274KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$0.8844
250
$0.7143
500
$0.7036
1,000
$0.6814
3,000
$0.6325
5,000
$0.6230
8,000
$0.6063
15,000 +
$0.5972
Click for Quote
Log in
to unlock special pricing