- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10273RKF
Description
+
Cap Film 0.027uF 1000V PET 10% (21 X 6 X 18mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE10273RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10273RKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.027 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:21 x 6 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.4817
1,000
$0.4601
2,500
$0.4342
5,000
$0.4223
7,500
$0.4213
10,000
$0.4111
15,000
$0.4100
25,000 +
$0.4057
Click for Quote
Log in
to unlock special pricing