- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10223RKF
Description
+
Cap Film 0.022uF 1000V PET 10% (15.5 X 7.5 X 22.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE10223RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10223RKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7.5 x 22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
400
$0.4159
800
$0.4149
1,200
$0.3973
2,800
$0.3803
5,200
$0.3647
7,600
$0.3637
10,000
$0.3549
15,200 +
$0.3540
Click for Quote
Log in
to unlock special pricing