Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E10223RJF

Cap Film 0.022uF 1000V PET 5% (15.5 X 7.5 X 22.5mm) Radial 7.5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.022uF 1000V PET 5% (15.5 X 7.5 X 22.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE10223RJF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E10223RJF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Dielectric:
    PET
  • Voltage:
    1000 VDC
  • Capacitance Value:
    0.022 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    15.5 x 7.5 x 22.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E10223RJF RoHS compliant?
Yes, ECQ-E10223RJF is RoHS compliant.
What is the lead time for ECQ-E10223RJF?
The standard lead time for ECQ-E10223RJF is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
39 Weeks can ship 6/23/27
Backorder
Price (USD)
Qty
Unit Price
400
$0.4969
800
$0.4746
1,200
$0.4675
2,800
$0.4479
5,200
$0.4356
7,600
$0.4291
10,000
$0.4226
15,200 +
$0.4163
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!