- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10223JFB
Description
+
Cap Film 0.022uF 1000V PET 5% (15.5 X 7.5 X 22.5mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECQE10223JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10223JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7.5 x 22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
50
$0.5102
500
$0.4145
1,000
$0.3960
3,000
$0.3737
5,000
$0.3634
8,000
$0.3580
10,000
$0.3526
15,000 +
$0.3473
Click for Quote
Log in
to unlock special pricing